Hirschmann Test & Measurement Red Grabber Clip, 3.5 mm Tip, 60 V, 4A, 4 mm Socket
- RS Stock No.:
- 423-633
- Distrelec Article No.:
- 304-09-340
- Mfr. Part No.:
- 930113101-
- Brand:
- Hirschmann Test & Measurement
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.53
(exc. VAT)
£7.84
(inc. VAT)
Add 9 units to get free delivery
In Stock
- Plus 403 unit(s) shipping from 23 February 2026
- Plus 32 unit(s) shipping from 23 February 2026
- Plus 50 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.53 |
| 5 - 9 | £6.05 |
| 10 + | £5.53 |
*price indicative
- RS Stock No.:
- 423-633
- Distrelec Article No.:
- 304-09-340
- Mfr. Part No.:
- 930113101-
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Grabber Clip | |
| Current | 4A | |
| Colour | Red | |
| Voltage | 60 V | |
| Contact Material | Brass | |
| Tip Size | 3.5 mm | |
| Probe Socket Size | 4mm | |
| Insulation Material | Polyamide | |
| Length | 158mm | |
| Standards/Approvals | IEC, CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Grabber Clip | ||
Current 4A | ||
Colour Red | ||
Voltage 60 V | ||
Contact Material Brass | ||
Tip Size 3.5 mm | ||
Probe Socket Size 4mm | ||
Insulation Material Polyamide | ||
Length 158mm | ||
Standards/Approvals IEC, CE | ||
- COO (Country of Origin):
- DE
Hirschmann Test & Measurement Grabber Clip
The Hirschmann Test & Measurement red grabber clip is a clamp-type, test probe with rotating grip jaws and a flexible shaft. The grip jaws have a special form that allows clamping of pins and wires up to a maximum of 4mm. It has a voltage rating of 30VAC and 60VDC and current rating of 4A.
Warning:
Should not be used for testing circuits of more than 50VAC. While testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Features and Benefits
Contact resistance is 50mohm
Nickel grip jaws
PF insulation material
Probe socket size
Spring steel contact
Tip size of 3.5mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 1010 part 2-031
UL94 V-0
Related links
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V dc, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 60V dc, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 30 V ac 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Pincers 1kV, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Pincers 60V dc, 2mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Crocodile Jaws 1kV, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Split Clamp 1kV, 4mm Socket
