Abracon AEACBK110053-MLWG Dome Omnidirectional GPS Antenna with SMA Male Connector
- RS Stock No.:
- 250-5167
- Mfr. Part No.:
- AEACBK110053-MLWG
- Brand:
- Abracon
Subtotal (1 bag of 160 units)*
£7,994.40
(exc. VAT)
£9,593.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 160 + | £49.965 | £7,994.40 |
*price indicative
- RS Stock No.:
- 250-5167
- Mfr. Part No.:
- AEACBK110053-MLWG
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Connector Type | SMA Male | |
| Includes Lead | Yes | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Connector Type SMA Male | ||
Includes Lead Yes | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Abracon makes external GPS/GLONASS + LTE MIMO + Wi-Fi MIMO antenna having a active GNSS with LNA gain of 28 dB. It has a linear polarized LTE and Wi-Fi. Also it has SMA male type connector and 3 x RG174 (LTE MIMO +GNSS)+ 2 x LMR100(Wi-Fi MIMO) type cable having a length of 3 m. These antennas are used in 4G/LTE/3G/2G/GSM applications, GNSS/GPS/GLONASS, gateways and routers, Wi-Fi 2.4/5.5 GHz, telematics, M2M, IoT and industrial IoT, geolocation and tracking, transportation and agriculture and smart city.
Frequency range is 698 to 960 / 1710 to 2690 MHz
IP67 rated and screw mount
Gain of 3 dBi
IP67 rated and screw mount
Gain of 3 dBi
Related links
- Abracon AEACBK110053-MLWG Dome Omnidirectional GPS Antenna with SMA Male Connector
- Siretta TANGO57/MIMO22/1M/SMAM/RP-SMAM Dome Omnidirectional GPS Antenna with SMA Male Connector 3G 5G
- Siretta TANGO57/MIMO/421/1M/SMAM/RP-SMAM Dome Omnidirectional GPS Antenna with SMA Male Connector 3G 5G
- CTi GPS_TRK/SMA Dome Omnidirectional GPS Antenna with SMA Connector, GPS
- Xsens by Movella ANT-GNSS-RTK Dome Omnidirectional GPS Antenna
- Abracon AEACBA050018-SG4L2L5 Square Omnidirectional GPS Antenna with SMA Male Connector
- Xsens by Movella ANT-P Square Omnidirectional GPS Antenna with SMA Male Connector
- Xsens by Movella ANT-MULTI Patch Omnidirectional GPS Antenna with SMA Male Connector
