Molex 213499-3000 Square Directional GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 203-5356
- Mfr. Part No.:
- 213499-3000
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£16.17
(exc. VAT)
£19.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.17 |
| 10 - 24 | £15.69 |
| 25 - 49 | £14.37 |
| 50 + | £13.27 |
*price indicative
- RS Stock No.:
- 203-5356
- Mfr. Part No.:
- 213499-3000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | SMA | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Magnetic | |
| Lead Length | 3000mm | |
| Antenna Directivity | Directional | |
| RF Protocols | GPS | |
| Gain | 50dBi | |
| Minimum Operating Temperature | - 40°C | |
| Maximum Operating Temperature | 85°C | |
| Dimensions | 55 x 47 x 16.7mm | |
| Height | 16.7mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type SMA | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Magnetic | ||
Lead Length 3000mm | ||
Antenna Directivity Directional | ||
RF Protocols GPS | ||
Gain 50dBi | ||
Minimum Operating Temperature - 40°C | ||
Maximum Operating Temperature 85°C | ||
Dimensions 55 x 47 x 16.7mm | ||
Height 16.7mm | ||
- COO (Country of Origin):
- CN
The Molex GNSS Antenna has Mag Mnt. It has 3m size cable.
SMA Male
Related links
- Molex 213499-3000 Square Directional GPS Antenna with SMA Connector, GPS
- Taoglas AGVLB.25B.07.0060A Square Directional GPS Antenna with IPEX Connector, GPS
- TE Connectivity ANT-GNCP-C106L160 Square Directional GPS Antenna with U.FL Connector, GPS
- Taoglas HP5354.A Square Directional GPS Antenna, GNSS
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.185.301111 Square Omnidirectional GPS Antenna with SMA Connector, GPS
- Taoglas AA.215.201111 Square GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
