Abracon AANI-CH-0070-T Low Profile Linear Polarization GPS Antenna with SMA Connector, UHF RFID

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£27.25

(exc. VAT)

£32.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 1225£0.109
1250 - 2475£0.098
2500 +£0.084

*price indicative

Packaging Options:
RS Stock No.:
874-543P
Mfr. Part No.:
AANI-CH-0070-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

GPS Antenna

Internal/External

Internal

Connector Type

SMA

Antenna Physical Form

Low Profile

Antenna Mount Type

Adhesive

Bandwidth

1MHz

Minimum Frequency

13.56MHz

Directivity

Linear Polarization

Connector Gender

Male

Maximum Frequency

61.13MHz

Antenna Internal Construction

Active GPS Antenna with LNA

RF Protocols

UHF RFID

Gain

28dB

Lead Included

Yes

Standards/Approvals

RoHS Compliant

Number of Bands

1

Series

AANI-CH-0029

COO (Country of Origin):
CN
The Abracon 2.4GHz Loop Chip antenna designed for reliable, efficient wireless connectivity. Its Compact dimensions ensure easy integration into various applications, helping facilitate seamless communication in Compact devices.

Miniature form factor of 1.0 x 0.5 x 0.4 mm for space-saving designs

Low return loss of ≤ -7.2 dB enhances signal quality

Peak gain of 2.8 dBi improves performance range

Multiple mounting options including surface mount and PCB edge mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy