Mobilemark NT-MK Cellular GPS Antenna

Get a bulk buy discount

Add 5 more to save £6.05

View bulk pricing options

Subtotal (1 unit)*

£40.23

(exc. VAT)

£48.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£40.23-
5 +£39.02£6.05

*price indicative

RS Stock No.:
729-771
Mfr. Part No.:
NT-MK
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

Product Type

GPS Antenna

Antenna Physical Form

Cellular

Antenna Mount Type

Pole

RoHS Status: Exempt

COO (Country of Origin):
GB
The Mobilemark mounting bracket is designed for the NT-1575 GPS Timing Antenna, ensuring robust installation in various environments. Its sturdy construction provides reliable support for diverse applications, enhancing the antenna's deployment capabilities.

Securely mounts NT-1575 GPS Timing Antenna to surfaces and poles

Designed for maximum stability with rugged materials

Compatible with pipes up to 2 ½ inches (6.3 cm) in diameter

Supports a variety of applications including remote monitoring

Allows flexibility in installation options based on user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy