Taoglas TS.16.0111 Round GPS Antenna with SMA Connector, GPS
- RS Stock No.:
- 690-821
- Mfr. Part No.:
- TS.16.0111
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£60.16
(exc. VAT)
£72.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £60.16 |
| 5 + | £58.36 |
*price indicative
- RS Stock No.:
- 690-821
- Mfr. Part No.:
- TS.16.0111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Connector Type | SMA | |
| Antenna Physical Form | Round | |
| Antenna Mounting Type | Direct | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Connector Type SMA | ||
Antenna Physical Form Round | ||
Antenna Mounting Type Direct | ||
Connector Gender Male | ||
RF Protocols GPS | ||
- COO (Country of Origin):
- TW
The Taoglas Active Direct Mount Antenna is a small, lightweight, high-performance GNSS direct SMA(M) mount active antenna. Covering GPS L1, Galileo E1, GLONASS G1 and BeiDou B1 bands, it is also engineered to cover the L-Band used in modern GNSS correctional services. The direct mount enclosure is built to withstand the harshest environments, making it ideal for applications in transportation, navigation, connected robotics and UAVs, and remote asset tracking.
IP67 water resistance
Waterproof O ring Keeps water out
Robust external enclosure Protects the antenna from shock and impact
Waterproof O ring Keeps water out
Robust external enclosure Protects the antenna from shock and impact
Related links
- Taoglas TS.125.0111 Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.125.0111W Round GPS Antenna with SMA Connector, GPS
- Taoglas EAHP.125.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas EAHP.60.01.0100D Round GPS Antenna with SMA Connector, GPS
- Taoglas TS.15.0111 Square GPS Antenna with SMA Connector, GPS
- Linx ANT-GNRM-L125A-3 Round GPS Antenna with SMA Male Connector, GPS
- Taoglas AA.185.301111 Square Omnidirectional GPS Antenna with SMA Connector, GPS
- Taoglas AA.212.201111 Square GPS Antenna with SMA Connector, GPS
