TE Connectivity ANT-GNFPC-SAHL1100UF Square Omni-Directional GPS Antenna with MHF1 Connector
- RS Stock No.:
- 649-904
- Mfr. Part No.:
- ANT-GNFPC-SAHL1100UF
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£1,898.73
(exc. VAT)
£2,278.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,898.73 | £1.899 |
*price indicative
- RS Stock No.:
- 649-904
- Mfr. Part No.:
- ANT-GNFPC-SAHL1100UF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | GPS Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Connector Type | MHF1 | |
| Antenna Mount Type | Plug | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Dipole | |
| Gain | 5dBi | |
| Standards/Approvals | RoHS | |
| Series | ANT-GNFPC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type GPS Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Connector Type MHF1 | ||
Antenna Mount Type Plug | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Dipole | ||
Gain 5dBi | ||
Standards/Approvals RoHS | ||
Series ANT-GNFPC | ||
- COO (Country of Origin):
- US
The TE Connectivity Flexible Embedded Antenna is an adhesive flexible printed circuit antennas for global navigation satellite system (GNSS) and supporting GPS systems in the L1 band. It provide a ground plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make it easier to mount in RF transparent enclosures, enabling environmental sealing and protection from antenna damage.
Flexible to fit in challenging enclosures
Linear polarization
Compact and low profile
Omnidirectional radiation
Related links
- TE Connectivity ANT-GNFPC-SAHL1150UF Square Omni-Directional GPS Antenna with MHF1 Connector
- TE Connectivity ANT-GNFPC-SHL15100UF Square Omni-Directional GPS Antenna with MHF1 Connector
- TE Connectivity ANT-GNFPC-SHL1550UF Square Omni-Directional GPS Antenna with MHF1 Connector
- TE Connectivity ANT-GNFPC-SHL15150UF Square Omni-Directional GPS Antenna with MHF1 Connector
- TE Connectivity ANT-GNFPC-SAHL150UF Square Omni-Directional GPS Antenna with MHF1 Connector
- TE Connectivity ANT-GNFPC-SAHL150M4 Square Omni-Directional GPS Antenna with MHF4 Connector
- TE Connectivity ANT-GNFPC-SHL15150M4 Square Omni-Directional GPS Antenna with MHF4 Connector
- TE Connectivity ANT-GNFPC-SAHL1150M4 Square Omni-Directional GPS Antenna with MHF4 Connector
