Stock information currently inaccessible
- RS Stock No.:
- 473-388
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Size | 5 x 5 g | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Maximum Operating Temperature | +80°C | |
| Cure Time | < 5 | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Size 5 x 5 g | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Maximum Operating Temperature +80°C | ||
Cure Time < 5 | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- GB
RS PRO 473-449 Ultra Fast Superglue
The RS PRO 473-449 is a 20g bottle of clear superglue. Suitable for a wide range of surfaces, the 473-449 is perfect for applications which require ultrafast curing speeds.
With a low-medium viscosity of 40 cPs, the 473-449 superglue is really easy to apply onto your chosen surface. Just apply a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Woods will cure quicker in less than 3 seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-449 is designed to form quickly and last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.
How is it applied?
The 473-449 superglue is applied straight from the bottle. It features a nozzle for easy, precise application.
What surfaces does it bond?
The 473-449 works on a wide range of materials, including:
• Plastic
• Metal
• Rubber
• Wood
• Cork
• Leather
• Cardboard
Related links
- Electrolube Cyanolube Cyanoacrylate 6 x 5 ml, Transparent
- RS PRO, 5 g
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Super Glue 5 g, Transparent
- Loctite Loctite Superglue Precision Super Glue 5 g, Transparent
- Loctite Loctite 454 Cyanoacrylate 300 g
- RS PRO Cyanoacrylate 50 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent

