Rapid 12mm 40W Corded Glue Gun, Type C - European Plug

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£118.40

(exc. VAT)

£142.08

(inc. VAT)

RS Stock No.:
672-8408
Mfr. Part No.:
40303005
Brand:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type C - European Plug

Model

EG310

Flow Rate

60kg/h

Heater Power

40W

Voltage Rating

220 → 240V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy