RS PRO White ABS Enclosure, Flanged, White Lid, 50 x 50 x 17mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
919-0363
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

External Length

50 mm

External Height

17 mm

External Width

50 mm

External Dimensions

50 x 50 x 17mm

Colour

White

Lid Colour

White

Flanged

Yes

Shielded

No

Series

NUB

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy