Hammond 1444 Series Natural Aluminium Enclosure, Natural Lid, 305 x 178 x 76mm
- RS Stock No.:
- 867-3621
- Mfr. Part No.:
- 1444-1273
- Brand:
- Hammond
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.79
(exc. VAT)
£45.35
(inc. VAT)
- RS Stock No.:
- 867-3621
- Mfr. Part No.:
- 1444-1273
- Brand:
- Hammond
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Length | 305 mm | |
| External Height | 76 mm | |
| External Width | 178 mm | |
| External Dimensions | 305 x 178 x 76mm | |
| Range | 1444 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Shielded | No | |
| Series | 1444 | |
| Weight | 113g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 305 mm | ||
External Height 76 mm | ||
External Width 178 mm | ||
External Dimensions 305 x 178 x 76mm | ||
Range 1444 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Shielded No | ||
Series 1444 | ||
Weight 113g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA

