RND RND 455 Series Aluminium Aluminium Alloy Enclosure, IP67, Aluminium Lid, 142 x 202 x 55mm
- RS Stock No.:
- 283-2978
- Mfr. Part No.:
- RND 455-00599
- Brand:
- RND
Discontinued
- RS Stock No.:
- 283-2978
- Mfr. Part No.:
- RND 455-00599
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 202 mm | |
| External Height | 55 mm | |
| External Width | 142 mm | |
| External Dimensions | 142 x 202 x 55mm | |
| IP Rating | IP67 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 202 mm | ||
External Height 55 mm | ||
External Width 142 mm | ||
External Dimensions 142 x 202 x 55mm | ||
IP Rating IP67 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
Related links
- 1-Avel RND Series Clear Aluminium Alloy Enclosure 142 mm, 202 mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 260 x 160 x 91mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.4x63.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 114.7x89.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 250.2x250.2x100.5mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm