RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, Aluminium Lid, 114.7x89.7x55.1mm
- RS Stock No.:
- 490-584
- Mfr. Part No.:
- RND 455-00705
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.48
(exc. VAT)
£14.98
(inc. VAT)
- RS Stock No.:
- 490-584
- Mfr. Part No.:
- RND 455-00705
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 114.7 mm | |
| External Height | 55.1 mm | |
| External Width | 89.7 mm | |
| External Dimensions | 114.7x89.7x55.1mm | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 114.7 mm | ||
External Height 55.1 mm | ||
External Width 89.7 mm | ||
External Dimensions 114.7x89.7x55.1mm | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
The RND Metal Enclosure presented here is perfectly crafted for reliability and functionality, showcasing a sleek natural aluminium finish. Measuring 89.7 x 114.7 x 55.1 mm, this enclosure ensures robust protection for sensitive components. The thoughtfully designed enclosure features a moulded aluminium body, providing exceptional durability while accommodating various application needs. With stainless steel M3.5 flat head screws included for easy lid mounting, the design prioritises user convenience and ease of installation. Equipped with tapped holes, securing the lid onto the enclosure becomes effortless, enhancing overall user experience. This product is ideal for technical applications requiring a reliable, high quality enclosure solution.
Moulded aluminium construction ensures durability and longevity
Stainless steel screws included for enhanced mounting security
Allows for easy access and modifications with tapped holes
Compact design fits seamlessly into numerous setups
Natural aluminium finish complements modern aesthetics
Stainless steel screws included for enhanced mounting security
Allows for easy access and modifications with tapped holes
Compact design fits seamlessly into numerous setups
Natural aluminium finish complements modern aesthetics
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 250.2x250.2x100.5mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.4x63.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 171 mm, 121 mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 114.6 mm, 89.7 mm
