RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure, IP66, Aluminium Lid, 114.4x63.7x55.1mm
- RS Stock No.:
- 490-833
- Mfr. Part No.:
- RND 455-00715
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.36
(exc. VAT)
£14.83
(inc. VAT)
- RS Stock No.:
- 490-833
- Mfr. Part No.:
- RND 455-00715
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 114.4 mm | |
| External Height | 55.1 mm | |
| External Width | 63.7 mm | |
| External Dimensions | 114.4x63.7x55.1mm | |
| IP Rating | IP66 | |
| Colour | Aluminium | |
| Lid Colour | Aluminium | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 114.4 mm | ||
External Height 55.1 mm | ||
External Width 63.7 mm | ||
External Dimensions 114.4x63.7x55.1mm | ||
IP Rating IP66 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Robust metal enclosure is designed to meet a variety of industrial needs while ensuring premium protection. Crafted from natural aluminium, it offers a compact size of 63.7 x 114.4 x 55.1 mm, ensuring a fit that's both efficient and practical. With an IP 66 rating, this enclosure stands as a reliable barrier against dust and moisture, making it ideal for challenging environments. The thoughtful design includes features such as additional sealing gaskets to enhance durability and stainless steel screws for hassle free lid mounting. This product is perfect for those seeking a reliable solution to safeguard their electronics in demanding conditions, exemplifying quality and functionality in every detail.
Integrated sealing gaskets improve overall protection from environmental factors
Stainless steel screws enhance the longevity and mounting ease
Tapped holes facilitate straightforward assembly for convenient access to mounted components
Designed with external dimensions that are compact yet spacious internally
The aluminium alloy construction promotes both lightness and durability
A protective rating of IP 66 guarantees resilience in tough circumstances
The sleek natural aluminium finish contributes to a modern aesthetic
Stainless steel screws enhance the longevity and mounting ease
Tapped holes facilitate straightforward assembly for convenient access to mounted components
Designed with external dimensions that are compact yet spacious internally
The aluminium alloy construction promotes both lightness and durability
A protective rating of IP 66 guarantees resilience in tough circumstances
The sleek natural aluminium finish contributes to a modern aesthetic
Related links
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.6x89.7x55.2mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Aluminium Lid, 114.7x89.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 114.7x89.7x55.1mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 90x38x30mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 250.2x250.2x100.5mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure 50.8x50.8x31.8mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 115x90x55mm
- RND RND 455 Series Aluminium Aluminium Alloy General Purpose Enclosure Flanged 125x80x57mm
