CAMDENBOSS 2000 Series Orange ABS Enclosure, IP54, Orange Lid, 55 x 55 x 42mm
- RS Stock No.:
- 281-6936
- Mfr. Part No.:
- BIM2008/18-ORG/ORG
- Brand:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.78
(exc. VAT)
£4.54
(inc. VAT)
- RS Stock No.:
- 281-6936
- Mfr. Part No.:
- BIM2008/18-ORG/ORG
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 55 mm | |
| External Height | 42 mm | |
| External Width | 55 mm | |
| External Dimensions | 55 x 55 x 42mm | |
| IP Rating | IP54 | |
| Colour | Orange | |
| Lid Colour | Orange | |
| Shielded | No | |
| Series | 2000 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
External Length 55 mm | ||
External Height 42 mm | ||
External Width 55 mm | ||
External Dimensions 55 x 55 x 42mm | ||
IP Rating IP54 | ||
Colour Orange | ||
Lid Colour Orange | ||
Shielded No | ||
Series 2000 | ||
- COO (Country of Origin):
- GB

