Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1600 x 1200 x 300mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
220-0212
Mfr. Part No.:
NSYSM1612302DP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

External Height

1600 mm

External Width

1200 mm

External Dimensions

1600 x 1200 x 300mm

IP Rating

IP55

Range

spacial

Series

NSYSF

The Schneider Electric spacial series compact enclosure with mounting plate which is used for multiple application. It has dimension of 1600 X 1200 X 300 mm and has 2 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529
Certifications UL, BV, DNV
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing