Fibox Aluminium Enclosure, IP66, IP67, IP68, IK08, 261.5 x 161.5 x 91mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-3076
Mfr. Part No.:
ALN 162609 COMPLETE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Aluminium

External Length

261.5 mm

External Height

91 mm

External Width

161.5 mm

External Dimensions

261.5 x 161.5 x 91mm

Range

Euronord

IP Rating

IP66, IP67, IP68

IK Rating

IK08

Gasket Material

Polyurethane

RAL Code

RAL 7001

Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

ALU aluminium enclosure range is designed to house DIN-rail mounted terminal block and various types of sensors.

Related links