Fibox Aluminium Enclosure, IP66, IP67, IP68, IK08, 361.5 x 161.5 x 91mm

Discontinued
RS Stock No.:
194-3160
Mfr. Part No.:
ALN 163609 COMPLETE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Aluminium

External Length

361.5 mm

External Height

91 mm

External Width

161.5 mm

External Dimensions

361.5 x 161.5 x 91mm

IP Rating

IP66, IP67, IP68

Range

Euronord

IK Rating

IK08

RAL Code

RAL 7001

Gasket Material

Polyurethane

COO (Country of Origin):
CN
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.

ALU aluminium enclosure range is designed to house DIN-rail mounted terminal block and various types of sensors.

Related links