Serpac STD Series Black Black Lid ABS Enclosure, IP40, 50.9 mm x 91.7 mm x 57.7 mm

Image representative of range

Subtotal (1 unit)*

£9.70

(exc. VAT)

£11.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.70

*price indicative

RS Stock No.:
119-5806
Mfr. Part No.:
112BK
Brand:
Serpac
Find similar products by selecting one or more attributes.
Select all

Brand

Serpac

Body Material

ABS

Product Type

Enclosure

External Height

50.9mm

External Width

57.7mm

External Length

91.7mm

IP Rating

IP40

Lid Colour

Black

Colour

Black

Shielding

Shielded

Hazardous Area Certification

No

Series

STD

Weight

71g

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy