CAHORS GRP Combiester Series Grey Fibreglass Enclosure, IP66, Grey Lid, 270 x 135 x 129mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
839-909
Mfr. Part No.:
E2713LO
Brand:
CAHORS
Find similar products by selecting one or more attributes.
Select all

Brand

CAHORS

Body Material

Fibreglass

External Length

270 mm

External Height

129 mm

External Width

135 mm

External Dimensions

270 x 135 x 129mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

GRP Combiester

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy