CAHORS GRP Combiester Series Grey Fibreglass Enclosure, IP66, Transparent Lid, 270 x 135 x 129mm
- RS Stock No.:
- 839-858
- Mfr. Part No.:
- E2713L
- Brand:
- CAHORS
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.38
(exc. VAT)
£47.26
(inc. VAT)
- RS Stock No.:
- 839-858
- Mfr. Part No.:
- E2713L
- Brand:
- CAHORS
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAHORS | |
| Body Material | Fibreglass | |
| External Length | 270 mm | |
| External Height | 129 mm | |
| External Width | 135 mm | |
| External Dimensions | 270 x 135 x 129mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Shielded | No | |
| Series | GRP Combiester | |
| Select all | ||
|---|---|---|
Brand CAHORS | ||
Body Material Fibreglass | ||
External Length 270 mm | ||
External Height 129 mm | ||
External Width 135 mm | ||
External Dimensions 270 x 135 x 129mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Shielded No | ||
Series GRP Combiester | ||
