Schneider Electric Mureva Series Light Grey Green Lid Polymer Roof, IP65, IK09, 460 mm x 160 mm x 340 mm

Subtotal (1 unit)*

£210.98

(exc. VAT)

£253.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.98

*price indicative

RS Stock No.:
759-398
Mfr. Part No.:
13433
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Polymer

Product Type

Roof

External Height

460mm

External Length

160mm

External Width

340mm

Ventilated

No

IP Rating

IP65

Colour

Light Grey

Lid Colour

Green

Flanged

No

Hazardous Area Certification

No

Mounting plate

No

Series

Mureva

Internal Mount Type

DIN Rail

Weight

3.5kg

Standards/Approvals

SCIP

IK Rating

IK09

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
IT
The Schneider Electric Weatherproof enclosure provides reliable protection for modular devices, designed for surface mounting with transparent covers, ensuring visibility while maintaining operational integrity in harsh environments.

Enclosure MADE from self-extinguishing polymer for enhanced safety

IP65 rated for superior protection against dust and water ingress

Includes optional keylock for added security and peace of mind

Equipped with a transparent green door for visibility of contents

Suitable for ambient temperatures ranging from -25 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy