RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 40 mm x 70 mm x 105 mm
- RS Stock No.:
- 672-389
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.58 |
*price indicative
- RS Stock No.:
- 672-389
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Width | 105mm | |
| External Length | 70mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Width 105mm | ||
External Length 70mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 105mm x 70mm x 40mm
This RS PRO general purpose enclosure is designed for protecting sensitive electronic components in various environments. Made from Durable ABS material, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
IP65 Rating: Provides robust protection against dust and water ingress.
IK07 Rating: Offers impact resistance for enhanced durability.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Ensures a secure and tight seal to prevent moisture entry.
Screw Mounting: Facilitates easy and secure installation.
Lightweight ABS Construction: Offers durability while being easy to handle.
REACH and RoHS Compliant: Meets key environmental and safety standards.
IK07 Rating: Offers impact resistance for enhanced durability.
Transparent Lid: Allows for easy Visual inspection of internal components.
Silicone Gasket: Ensures a secure and tight seal to prevent moisture entry.
Screw Mounting: Facilitates easy and secure installation.
Lightweight ABS Construction: Offers durability while being easy to handle.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. The silicone gasket provides a reliable seal, making it suitable for challenging environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07 40 mm 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 70 mm, 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 105 mm, 105 mm
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 145 mm, 105 mm
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 105 mm, 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 105 mm, 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 105 mm, 105 mm


