RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 60 mm x 120 mm

Subtotal (1 unit)*

£9.61

(exc. VAT)

£11.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.61

*price indicative

RS Stock No.:
672-323
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

60mm

External Length

60mm

External Width

120mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 60 mm Height


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical equipment. The enclosure is Ideal for both indoor and outdoor applications, providing reliable protection against dust and water ingress.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water jets, suitable for harsh environments.
IK07 Rating: Offers resistance to mechanical impact, enhancing durability.
Silicone Gasket: Ensures a tight seal to prevent ingress of moisture and dust.
Screw Mounting: Allows for secure and easy installation of components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment housing

Additional Information


The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations. It features a silicone gasket for enhanced sealing and protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy