Schneider Electric PanelSeT Series Grey 316L Stainless Steel General Purpose Enclosure, IP55, IK10, 1.2 m x 2 m x 500 mm
- RS Stock No.:
- 654-351
- Mfr. Part No.:
- NSYSMX201250H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7,283.14
(exc. VAT)
£8,739.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,283.14 |
*price indicative
- RS Stock No.:
- 654-351
- Mfr. Part No.:
- NSYSMX201250H
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | 316L Stainless Steel | |
| External Height | 1.2m | |
| External Length | 2m | |
| External Width | 500mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Internal Mount Type | Surface | |
| Standards/Approvals | EN 50262, IEC 60670, IEC 60695-2-1, IEC 61439-3 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material 316L Stainless Steel | ||
External Height 1.2m | ||
External Length 2m | ||
External Width 500mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Internal Mount Type Surface | ||
Standards/Approvals EN 50262, IEC 60670, IEC 60695-2-1, IEC 61439-3 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric PanelSeT SMX stainless steel monobloc enclosure offers high durability and corrosion resistance with its 316L stainless steel construction and Scotch-Brite brushed finish. Designed for floor-standing industrial applications, it features a single-piece folded and welded body with two reversible plain doors, each secured by a 3-point lock with a double-bar handle. The enclosure includes a plain cable gland plate and mounting plate brackets, all designed for front accessibility and easy maintenance.
IP55 and IK10 protection
Handle made of painted zamak for durability
RoHS and REACH compliant
Related links
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure IK10, 1.2 m x 400 mm x
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel Enclosure IK10, 1.2 m x 300 mm x 1 m
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure IK10, 1.6 m x 1.2 m
- Schneider Electric PanelSeT Series Grey RAL 7035 Steel General Purpose Enclosure IK10, 1.6 m x 1.8 m x 500 mm
- Schneider Electric PanelSeT SFX Series Grey Steel Enclosure IK10, 2 m x 600 mm x 1.2 m
- Schneider Electric Flanged NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK10, 1.2 m x
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2 m x 500 mm x 1.2 m
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 1.2 m x 400 mm x 600 mm
