RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 121x171x55mm
- RS Stock No.:
- 492-432
- Mfr. Part No.:
- RND 455-01072
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-432
- Mfr. Part No.:
- RND 455-01072
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 171 mm | |
| External Width | 121 mm | |
| External Dimensions | 121x171x55mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 171 mm | ||
External Width 121 mm | ||
External Dimensions 121x171x55mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- CN
The RND enclosure features a tongue-and-groove sealing system with an EPDM gasket integrated into both the lid and base, ensuring a secure seal and preventing moisture and dust ingress. The wall mounting holes and lid fixing screws are located outside the sealing area, further enhancing protection against environmental elements. Inside, bosses on the internal base facilitate the horizontal mounting of PCBs or the connection of terminals using M3x4mm self-tapping screws, making it a versatile and reliable option for various industrial and electronic applications.
Internal guide slots for mounting PCB assemblies vertically
IP67 rated
IP67 rated
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 121x171x55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 121x171x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 80x160x85mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid
- RND RND 455 Series Light Grey ABS IP67, Light Grey Lid
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 120x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 50x52x35mm