RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP00, Flanged, Light Grey Lid, 50x50.4x27mm
- RS Stock No.:
- 492-009
- Mfr. Part No.:
- RND 455-00317
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-009
- Mfr. Part No.:
- RND 455-00317
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 50 mm | |
| External Height | 27 mm | |
| External Width | 50.4 mm | |
| External Dimensions | 50x50.4x27mm | |
| IP Rating | IP00 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 50 mm | ||
External Height 27 mm | ||
External Width 50.4 mm | ||
External Dimensions 50x50.4x27mm | ||
IP Rating IP00 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Versatile plastic enclosure combines functionality and aesthetic appeal, crafted to meet the demands of both designers and engineers. With its compact dimensions, this enclosure is ideal for housing electronic components securely. The light grey ABS material ensures durability while providing an IP 00 protection rating, making it suitable for indoor use. Designed with tightly fitting self locking lids or guides, installation is a breeze, enhancing efficiency during assembly. The outer clamping system facilitates easy mounting, while the dedicated cable outlet accommodates a variety of cable diameters. This enclosure is the perfect solution for protecting sensitive electronics without compromising on style or practicality.
Crafted from robust high quality ABS material for longevity
Designed for seamless integration with existing mounting systems
Optimised for easy access to cable outlets while maintaining a clean finish
Light grey colour complements a range of environments and applications
Accommodates diverse mounting options to suit various installation needs
Designed for seamless integration with existing mounting systems
Optimised for easy access to cable outlets while maintaining a clean finish
Light grey colour complements a range of environments and applications
Accommodates diverse mounting options to suit various installation needs
Related links
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Flanged 70.6x105x50.5mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 118.15x78.35x54.6mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm