RND RND 455 Series Black ABS General Purpose Enclosure, Flanged, Black Lid, 113x225x63mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
491-979
Mfr. Part No.:
RND 455-00093
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

ABS

External Length

225 mm

External Height

63 mm

External Width

113 mm

External Dimensions

113x225x63mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Series

RND 455

The RND Robust plastic enclosure is designed to house your delicate electronics with utmost protection and style. Crafted from black ABS, its dimensions of 113 x 225 x 63 mm ensure a snug fit for a variety of PCBs, allowing for both horizontal and vertical mounting. The innovative design features convenient markings on the lid, making identification and installation a breeze. This enclosure is not only aesthetically pleasing but also highly functional, embodying a fire class rating of UL 94 HB for added safety. Whether for personal projects or professional applications, this enclosure meets the needs of any user seeking reliability and practicality in their electronic housing solutions.

Constructed from durable black ABS for long lasting use
Accommodates both horizontal and vertical PCB mounting options
Includes convenient markings on the lid for easy identification
Compact dimensions make it ideal for various electronic applications
Includes a mounting flange for secure installation
Meets stringent fire safety standards enhancing overall safety

Related links