RND RND 455 Series Black ABS General Purpose Enclosure, Flanged, Black Lid, 155 x 65 x 44mm
- RS Stock No.:
- 490-990
- Mfr. Part No.:
- RND 455-00091
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-990
- Mfr. Part No.:
- RND 455-00091
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 156 mm | |
| External Height | 44 mm | |
| External Width | 68 mm | |
| External Dimensions | 155 x 65 x 44mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 156 mm | ||
External Height 44 mm | ||
External Width 68 mm | ||
External Dimensions 155 x 65 x 44mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure offers an ideal solution for housing electronic components with its sleek design and robust construction. Made from high quality black ABS, this enclosure is perfect for both professional and DIY projects. The thoughtful design allows for versatile mounting options, letting you arrange PCBs either horizontally or vertically with ease. Marked with clear indicators on the lid, it simplifies identification and adds a touch of professionalism to your setup. With its compact dimensions and fire class certified material, this enclosure strikes a perfect balance between aesthetic appeal and practical functionality, making it a must have for anyone looking to safeguard their electronic devices.
Constructed from durable black ABS for enhanced longevity
Suitable for a variety of mounting configurations
Includes markings on the lid to facilitate easy access and identification
Designed to meet industry standards for fire safety
Compact size maximises space efficiency in your project
Suitable for a variety of mounting configurations
Includes markings on the lid to facilitate easy access and identification
Designed to meet industry standards for fire safety
Compact size maximises space efficiency in your project
Related links
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 115 x 65 x 55mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 145 x 74 x 40mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 65.3x90.7x21.8mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 72x44x27mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 64.65x49.75x28mm
- RND RND 455 Series Black ABS General Purpose Enclosure Black Lid, 113x225x63mm
- RND RND 455 Series Black ABS General Purpose Enclosure Flanged 50x40.2x20.8mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 120 x 120 x 60mm