RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Transparent Lid, 120x120x60mm
- RS Stock No.:
- 491-067
- Mfr. Part No.:
- RND 455-00267
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-067
- Mfr. Part No.:
- RND 455-00267
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 120 mm | |
| External Height | 60 mm | |
| External Width | 120 mm | |
| External Dimensions | 120x120x60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 120 mm | ||
External Height 60 mm | ||
External Width 120 mm | ||
External Dimensions 120x120x60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
The RND Plastic Enclosure stands out with its sleek light grey design, perfectly combining aesthetics and functionality. Designed for versatility, this enclosure measures 120 x 120 x 60 mm, providing ample space for your projects while ensuring a robust shield for sensitive electronics. Crafted from high quality PC material, it features an IP 65 protection rating, making it suitable for various environmental conditions. The integral guides and standoffs allow for seamless vertical and horizontal PCB mounting, simplifying the assembly process. Whether used indoors or outdoors, its transparent front panel provides visibility while safeguarding critical components. This enclosure is perfect for professionals and hobbyists alike, ensuring your electronic projects are secure and well protected.
Compact dimensions make it ideal for various applications
Integral guides simplify the installation process for PCB mounting
Made from durable PC material capable of withstanding harsh environments
Transparent front panel allows for easy monitoring of internal components
Temperature resilience guarantees performance across a wide range of conditions
Integral guides simplify the installation process for PCB mounting
Made from durable PC material capable of withstanding harsh environments
Transparent front panel allows for easy monitoring of internal components
Temperature resilience guarantees performance across a wide range of conditions
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 171x121x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm