RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Transparent Lid, 171x121x55mm
- RS Stock No.:
- 490-455
- Mfr. Part No.:
- RND 455-00242
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-455
- Mfr. Part No.:
- RND 455-00242
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 171 mm | |
| External Height | 55 mm | |
| External Width | 121 mm | |
| External Dimensions | 171x121x55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 171 mm | ||
External Height 55 mm | ||
External Width 121 mm | ||
External Dimensions 171x121x55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure stands out with its robust design, tailored for both vertical and horizontal PCB mounting, ensuring versatility in various applications. Crafted from light grey polycarbonate, it not only complies with IP 65 standards for protection but also boasts a temperature range accommodating from 40 to +120 °C. The front panel is made transparent, providing a clear view of the interior components. Integral guides and standoffs enhance user experience by facilitating easy installation and component stability. With its excellent fire rating of UL 94 HB, this enclosure guarantees safety alongside functionality, making it an ideal choice for demanding environments.
Designed for efficient PCB mounting with integral guides
Offers excellent durability and resilience in tough conditions
Provides a level of protection suitable for outdoor installations
Equipped with a transparent front panel for easy monitoring
Meets stringent fire safety regulations for peace of mind
Offers excellent durability and resilience in tough conditions
Provides a level of protection suitable for outdoor installations
Equipped with a transparent front panel for easy monitoring
Meets stringent fire safety regulations for peace of mind
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 80x160x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 120x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 50x52x35mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IP68 Flanged
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure IK07 Transparent Lid, 105x70x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 222x146x75mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Transparent Lid, 160x160x60mm