RND RND 455 Series Black ABS General Purpose Enclosure, IP54 27.9 mm, 75.8 mm, 58.9 mm
- RS Stock No.:
- 490-323
- Mfr. Part No.:
- RND 455-01194
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.39
(exc. VAT)
£2.87
(inc. VAT)
- RS Stock No.:
- 490-323
- Mfr. Part No.:
- RND 455-01194
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 27.9mm | |
| External Width | 58.9mm | |
| External Length | 75.8mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 27.9mm | ||
External Width 58.9mm | ||
External Length 75.8mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Series RND 455 | ||
RoHS Status: Exempt
The RND Enclosure, created with precision, it focuses on enhancing performance while providing an aesthetically pleasing appearance. The thoughtfully engineered components work harmoniously to deliver exceptional results in various applications. Built with durable materials, this product guarantees longevity and reliability, making it an ideal choice for both professionals and enthusiasts. Its compact dimensions and lightweight structure further enhance its versatility, allowing for easy handling and installation.
Engineered for consistent performance across varying conditions
User-friendly design allows for effortless installation and handling
Durable materials ensure a long-lasting product lifespan
Compact and lightweight, enhancing adaptability for various setups
Aesthetically pleasing, making it suitable for display in any environment
Designed to meet high standards of functionality and reliability
Related links
- RS PRO Black ABS Enclosure IK07 27.9 mm 58.9 mm
- RS PRO Black ABS Enclosure 75.8 mm, 77.9 mm
- Hammond 1457 Series Black IP65 30.7 mm 58.9 mm
- Hammond 1457 Series Black IP65 Flanged 30.7 mm 58.9 mm
- Hammond 1594R Series Black ABS Plastic General Purpose Enclosure 81.3 mm, 55.9 mm
- Hammond 1594R Series Black ABS Plastic General Purpose Enclosure 55.9 mm, 55.9 mm
- RND RND 455 Series Black ABS General Purpose Enclosure 32 mm 44 mm
- RND RND 455 Series Black ABS Enclosure 148.4 mm, 79.1 mm

