Texas Instruments, DAC 16 bit-, 100ksps, -0.8%FSR Parallel, 32-Pin TQFP
- RS Stock No.:
- 922-2622
- Mfr. Part No.:
- DAC8541Y/250
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2622
- Mfr. Part No.:
- DAC8541Y/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 16 bit | |
| Conversion Rate | 100ksps | |
| Full Scale Error | -0.8%FSR | |
| Integral Nonlinearity Error | ±0.098%FSR | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 32 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 5 x 5 x 1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 16 bit | ||
Conversion Rate 100ksps | ||
Full Scale Error -0.8%FSR | ||
Integral Nonlinearity Error ±0.098%FSR | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 32 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 5 x 5 x 1mm | ||
