Texas Instruments, DAC Quad 16 bit- ±4LSB Serial (SPI), 48-Pin TQFP
- RS Stock No.:
- 921-5242
- Mfr. Part No.:
- DAC8734SPFB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5242
- Mfr. Part No.:
- DAC8734SPFB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 16 bit | |
| Full Scale Error | ±4LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Maximum Settling Time | 6µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual | |
| Typical Single Supply Voltage | 5 V | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7.2 x 7.2 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 16 bit | ||
Full Scale Error ±4LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Maximum Settling Time 6µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Power Supply Type Dual | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7.2 x 7.2 x 1.05mm | ||
