Texas Instruments DAC 16 bit- 1 SPI, 2 Msps, 8-Pin MSOP
- RS Stock No.:
- 921-5214
- Mfr. Part No.:
- DAC8811IBDGKT
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£3,490.50
(exc. VAT)
£4,188.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £13.962 | £3,490.50 |
*price indicative
- RS Stock No.:
- 921-5214
- Mfr. Part No.:
- DAC8811IBDGKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Product Type | DAC | |
| Resolution | 16 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Sampling Rate | 2Msps | |
| Maximum Supply Voltage | 5.5V | |
| Settling Time | 0.5μs | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Voltage Reference | External | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Product Type DAC | ||
Resolution 16 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Sampling Rate 2Msps | ||
Maximum Supply Voltage 5.5V | ||
Settling Time 0.5μs | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Height 1.1mm | ||
Voltage Reference External | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 16 bit- 1 SPI 8-Pin MSOP
- Texas Instruments DAC 16 bit- 1 Microwire SPI 8-Pin SOIC
- Texas Instruments DAC 16 bit- 1 SPI QSPI 8-Pin MSOP
- Texas Instruments DAC 16 bit- 1 Microwire QSPI 8-Pin MSOP
- Texas Instruments DAC 16 bit- 1 Microwire SPI 8-Pin MSOP
- Texas Instruments DAC 16 bit- 1 SPI 24-Pin SSOP
- Texas Instruments DAC 16 bit- 1 QSPI SPI, 6-Pin SC-70
- Texas Instruments DAC 16 bit- 2 SPI QSPI 8-Pin MSOP
