Analog Devices AD5501BRUZ, Serial DAC, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-8701
Mfr. Part No.:
AD5501BRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

+275mV

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

55µs

Digital Interface Type

Serial (SPI)

Voltage Reference

Internal

Typical Single Supply Voltage

10 → 62 V

Power Supply Type

Single

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C