Microchip DAC 12 bit- 2 SPI, Microwire, 14-Pin SOIC

Bulk discount available

Subtotal (1 tube of 57 units)*

£120.84

(exc. VAT)

£144.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
  • Plus 228 unit(s) shipping from 11 May 2026
  • Plus 228 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
57 - 57£2.12£120.84
114 +£1.931£110.07

*price indicative

RS Stock No.:
876-7256
Mfr. Part No.:
MCP4922-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Resistor String

Product Type

DAC

Resolution

12 bit

Number of Channels

2

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.7V

Pin Count

14

Maximum Supply Voltage

5.5V

Interface Type

SPI, Microwire

Minimum Operating Temperature

-40°C

Settling Time

4.5μs

Maximum Operating Temperature

125°C

Length

8.6mm

Standards/Approvals

No

Height

1.7mm

Voltage Reference

External

Automotive Standard

No

Output Type

Analogue Voltage

MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters


Digital to Analogue Converters - Microchip


Related links