Analog Devices, DAC Dual 14 bit- Serial (SPI/Microwire), 8-Pin MSOP
- RS Stock No.:
- 851-6887
- Mfr. Part No.:
- LTC2612CMS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-6887
- Mfr. Part No.:
- LTC2612CMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R | |
| Resolution | 14 bit | |
| Integral Nonlinearity Error | ±16LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI/Microwire) | |
| Typical Single Supply Voltage | 2.5 to 5.5 V | |
| Power Supply Type | Single | |
| Maximum Operating Temperature | 70 °C | |
| Dimensions | 3 x 3 x 0.97mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R | ||
Resolution 14 bit | ||
Integral Nonlinearity Error ±16LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI/Microwire) | ||
Typical Single Supply Voltage 2.5 to 5.5 V | ||
Power Supply Type Single | ||
Maximum Operating Temperature 70 °C | ||
Dimensions 3 x 3 x 0.97mm | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MY
