Analog Devices AD9115BCPZ, 2-Channel Serial DAC, 125Msps, 40-Pin LFCSP
- RS Stock No.:
- 806-8082
- Mfr. Part No.:
- AD9115BCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-8082
- Mfr. Part No.:
- AD9115BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Segmented | |
| Resolution | 10 bit | |
| Conversion Rate | 125Msps | |
| Full Scale Error | -2 → +2%FSR | |
| Integral Nonlinearity Error | ±0.07 (Postcalibration) LSB, ±0.19 (Precalibration) LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 40 | |
| Maximum Settling Time | 11.5ns | |
| Digital Interface Type | Parallel, Serial | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.8 → 3.3 V | |
| Dimensions | 6.1 x 5.85 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Segmented | ||
Resolution 10 bit | ||
Conversion Rate 125Msps | ||
Full Scale Error -2 → +2%FSR | ||
Integral Nonlinearity Error ±0.07 (Postcalibration) LSB, ±0.19 (Precalibration) LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 40 | ||
Maximum Settling Time 11.5ns | ||
Digital Interface Type Parallel, Serial | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.8 → 3.3 V | ||
Dimensions 6.1 x 5.85 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
