Analog Devices, DAC Octal 12 bit- -1%FSR Serial (I2C), 16-Pin TSSOP
- RS Stock No.:
- 806-5383
- Mfr. Part No.:
- AD5629RARUZ-1
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-5383
- Mfr. Part No.:
- AD5629RARUZ-1
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | -1%FSR | |
| Integral Nonlinearity Error | ±4LSB | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Settling Time | 7µs | |
| Digital Interface Type | Serial (I2C) | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Power Supply Type | Single | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 105 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Full Scale Error -1%FSR | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Settling Time 7µs | ||
Digital Interface Type Serial (I2C) | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Power Supply Type Single | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 105 °C | ||
