Analog Devices, DAC 10 bit-, 175Msps, +2.7%FSR Serial, 32-Pin LFCSP
- RS Stock No.:
- 805-0028
- Mfr. Part No.:
- AD9705BCPZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£7.88
(exc. VAT)
£9.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.88 |
| 5 - 24 | £7.55 |
| 25 - 122 | £7.19 |
| 123 - 244 | £6.86 |
| 245 + | £6.52 |
*price indicative
- RS Stock No.:
- 805-0028
- Mfr. Part No.:
- AD9705BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Segmented | |
| Resolution | 10 bit | |
| Conversion Rate | 175Msps | |
| Full Scale Error | +2.7%FSR | |
| Integral Nonlinearity Error | ±0.1LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 32 | |
| Maximum Settling Time | 11ns | |
| Digital Interface Type | Serial | |
| Output Polarity | Unipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 1.7 to 3.6 V | |
| Power Supply Type | Single | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 5.1 x 5.1 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Segmented | ||
Resolution 10 bit | ||
Conversion Rate 175Msps | ||
Full Scale Error +2.7%FSR | ||
Integral Nonlinearity Error ±0.1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 32 | ||
Maximum Settling Time 11ns | ||
Digital Interface Type Serial | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 1.7 to 3.6 V | ||
Power Supply Type Single | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
