Analog Devices, DAC Dual 10 bit-, 20Msps, +1.8%FSR Serial (SPI), 64-Pin LFCSP
- RS Stock No.:
- 804-9703
- Mfr. Part No.:
- AD9204BCPZ-20
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-9703
- Mfr. Part No.:
- AD9204BCPZ-20
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Pipelined | |
| Resolution | 10 bit | |
| Conversion Rate | 20Msps | |
| Full Scale Error | +1.8%FSR | |
| Integral Nonlinearity Error | ±0.6LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 64 | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Unipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 1.7 to 1.9 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 9 x 9 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Pipelined | ||
Resolution 10 bit | ||
Conversion Rate 20Msps | ||
Full Scale Error +1.8%FSR | ||
Integral Nonlinearity Error ±0.6LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 64 | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 1.7 to 1.9 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 9 x 9 x 0.95mm | ||
