Maxim Integrated, DAC 12 bit- Serial (SPI/QSPI/Microwire), 14-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-7633
Mfr. Part No.:
MAX531BCPD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

R-2R

Resolution

12 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum Settling Time

25µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Bipolar, Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

19.43 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.