Maxim Integrated, DAC 12 bit- ±1LSB Serial (SPI/QSPI), 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
798-7828
Mfr. Part No.:
MAX539BCPA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

R-2R

Resolution

12 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Settling Time

25ns

Digital Interface Type

Serial (SPI/QSPI)

Output Polarity

Unipolar

Voltage Reference

External, Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

9.91 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.