Analog Devices, DAC Octal 10 bit- ±3LSB Serial, 16-Pin SSOP
- RS Stock No.:
- 786-9859
- Mfr. Part No.:
- LTC1660CGN#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-9859
- Mfr. Part No.:
- LTC1660CGN#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 10 bit | |
| Full Scale Error | ±3LSB | |
| Integral Nonlinearity Error | ±2.5LSB | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Maximum Settling Time | 30µs | |
| Digital Interface Type | Serial | |
| Output Polarity | Unipolar | |
| Voltage Reference | Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Dimensions | 4.978 x 3.988 x 1.501mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 10 bit | ||
Full Scale Error ±3LSB | ||
Integral Nonlinearity Error ±2.5LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Maximum Settling Time 30µs | ||
Digital Interface Type Serial | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Dimensions 4.978 x 3.988 x 1.501mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
