Microchip DAC 10 bit- 1 SPI, 8-Pin DFN
- RS Stock No.:
- 770-9789
- Mfr. Part No.:
- MCP4811-E/MC
- Brand:
- Microchip
Subtotal (1 pack of 3 units)*
£2.769
(exc. VAT)
£3.324
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,044 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £0.923 | £2.77 |
*price indicative
- RS Stock No.:
- 770-9789
- Mfr. Part No.:
- MCP4811-E/MC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Product Type | DAC | |
| Resolution | 10 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Interface Type | SPI | |
| Settling Time | 4.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Voltage Reference | Internal | |
| Standards/Approvals | No | |
| Series | MCP4811 | |
| Height | 1mm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Output Type | Voltage | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Product Type DAC | ||
Resolution 10 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Interface Type SPI | ||
Settling Time 4.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Voltage Reference Internal | ||
Standards/Approvals No | ||
Series MCP4811 | ||
Height 1mm | ||
Length 2mm | ||
Automotive Standard No | ||
Output Type Voltage | ||
MCP4811/4812 Series 10 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Related links
- Microchip DAC 10 bit- 1 SPI, 8-Pin DFN
- Microchip DAC 10 bit- 1 SPI, 8-Pin SOIC
- Microchip DAC 10 bit- 1 SPI, 8-Pin PDIP
- Microchip Digital to Analogue Converter (DAC) 12 bit- 1 SPI Serial, 8-Pin DFN
- Microchip DAC 8 bit- 1 SPI, 8-Pin MSOP
- Microchip DAC 12 bit- 1 SPI, 8-Pin PDIP
- Microchip DAC 12 bit- 1 SPI, 8-Pin MSOP
- Microchip DAC 12 bit- 1 SPI, 8-Pin SOIC
