Analog Devices, DAC 12 bit- ±3LSB, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-2427
Mfr. Part No.:
AD7548KNZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

12 bit

Full Scale Error

±3LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

1µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

12 to 15 V

Power Supply Type

Single

Maximum Operating Temperature

70 °C

Dimensions

26.9 x 7.11 x 5.33mm

Minimum Operating Temperature

0 °C