Analog Devices, DAC 12 bit-, 100ksps, ±8LSB Serial, 8-Pin PDIP
- RS Stock No.:
- 759-0939
- Mfr. Part No.:
- AD7233BNZ
- Brand:
- Analog Devices
Subtotal (1 unit)*
£16.81
(exc. VAT)
£20.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £16.81 |
*price indicative
- RS Stock No.:
- 759-0939
- Mfr. Part No.:
- AD7233BNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 100ksps | |
| Full Scale Error | ±8LSB | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 12 → 15 V | |
| Power Supply Type | Dual, Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.92 x 7.11 x 5.33mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 100ksps | ||
Full Scale Error ±8LSB | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 12 → 15 V | ||
Power Supply Type Dual, Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.92 x 7.11 x 5.33mm | ||
Maximum Operating Temperature +85 °C | ||
