Texas Instruments, DAC Dual 14 bit- ±0.2%FSR Serial (SPI), 10-Pin SON
- RS Stock No.:
- 742-2858
- Mfr. Part No.:
- DAC8162SDSCT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-2858
- Mfr. Part No.:
- DAC8162SDSCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 14 bit | |
| Full Scale Error | ±0.2%FSR | |
| Integral Nonlinearity Error | 1LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Unipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Dimensions | 3.15 x 3.15 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 14 bit | ||
Full Scale Error ±0.2%FSR | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Dimensions 3.15 x 3.15 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
