Microchip DAC 12 bit- 1 SPI, 8-Pin MSOP

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.00

(exc. VAT)

£4.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 348 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£2.00£4.00
10 - 22£1.72£3.44
24 - 98£1.605£3.21
100 +£1.48£2.96

*price indicative

Packaging Options:
RS Stock No.:
738-6705
Mfr. Part No.:
MCP4921-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Resistor String

Product Type

DAC

Resolution

12 bit

Number of Channels

1

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

2.7V

Pin Count

8

Maximum Supply Voltage

5.5V

Interface Type

SPI

Settling Time

4.5μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Standards/Approvals

No

Voltage Reference

External

Length

3mm

Automotive Standard

No

Output Type

Analogue Voltage

MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters


Digital to Analogue Converters - Microchip


Related links